Image for R88M-GP20030L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R88M-GP20030L

DigiKey Part Number
R88M-GP20030L-ND
Manufacturer
Manufacturer Product Number
R88M-GP20030L
Description
SERVOMOTOR 3000 RPM 100V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
AC Motor Servomotor 3000 RPM 200W Incremental 100VAC
Datasheet
 Datasheet
EDA/CAD Models
R88M-GP20030L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Encoder Type
Incremental
Manufacturer
Omron Automation and Safety
Size / Dimension
Square - 3.150" x 3.150" (80.00mm x 80.00mm)
Series
Diameter - Shaft
0.433" (11.00mm)
Packaging
Bulk
Length - Shaft and Bearing
1.181" (30.00mm)
Part Status
Active
Mounting Hole Spacing
3.543" (90.00mm)
Type
AC Motor
Termination Style
Cable with Connector
Function
Servomotor
Torque - Max Momentary (oz-in / mNm)
254.9 / 1800
Voltage - Rated
100VAC
Operating Temperature
0°C ~ 40°C
RPM
3000 RPM
Approval Agency
CSA, UL
Torque - Rated (oz-in / mNm)
90.65 / 640
Weight
2.9 lbs (1.3 kg)
Power - Rated
200W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1,286.38000£1,286.38
Manufacturers Standard Package
Unit Price without VAT:£1,286.38000
Unit Price with VAT:£1,543.65600