R88M-G4K510T-BS2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Omron Automation and Safety
In Stock: 0
Unit Price: £8,865.11000
Datasheet
Image for R88M-G4K510T-BS2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R88M-G4K510T-BS2

DigiKey Part Number
R88M-G4K510T-BS2-ND
Manufacturer
Manufacturer Product Number
R88M-G4K510T-BS2
Description
SERVOMOTOR 1000 RPM 200V
Customer Reference
Detailed Description
AC Motor Servomotor 1000 RPM 4.5kW Absolute 200VAC
Datasheet
 Datasheet
EDA/CAD Models
R88M-G4K510T-BS2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Type
AC Motor
Function
Servomotor
Motor Type
-
Voltage - Rated
200VAC
RPM
1000 RPM
Torque - Rated (oz-in / mNm)
6075 / 42900
Power - Rated
4.5kW
Encoder Type
Absolute
Size / Dimension
Square - 6.929" x 6.929" (176.00mm x 176.00mm)
Diameter - Shaft
1.654" (42.00mm)
Length - Shaft and Bearing
4.449" (113.00mm)
Mounting Hole Spacing
7.874" (200.00mm)
Termination Style
Connector
Features
Brake, Key
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
14303 / 101000
Operating Temperature
0°C ~ 40°C
Approval Agency
CSA, UL
Weight
87 lbs (39.5 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes