
R88A-PX5059 | |
|---|---|
DigiKey Part Number | R88A-PX5059-ND |
Manufacturer | |
Manufacturer Product Number | R88A-PX5059 |
Description | FILTER FOR R88D-WT02HL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | DC Link Reactor 14A, 1mH |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | DC Link Reactor | |
For Use With/Related Products | OMNUC W Series | |
Usage | - | |
Specifications | 14A, 1mH | |
Weight | 2.4 lbs (1.1 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £457.92000 | £457.92 |
| Unit Price without VAT: | £457.92000 |
|---|---|
| Unit Price with VAT: | £549.50400 |

