
R87F-A4A93LP | |
|---|---|
DigiKey Part Number | R87F-A4A93LP-ND |
Manufacturer | |
Manufacturer Product Number | R87F-A4A93LP |
Description | FAN AC AXIAL 200V 92X92 LO SPEED |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 200VAC Square - 92mm L x 92mm H Ball 24.7 CFM (0.692m³/min) 2 Terminals |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 200VAC | |
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25mm | |
Air Flow | 24.7 CFM (0.692m³/min) | |
Static Pressure | 0.098 in H2O (24.5 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 29.0dB | |
Power (Watts) | 7.00W | |
RPM | 1900 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -22 ~ 158°F (-30 ~ 70°C) | |
Approval Agency | CSA, UL | |
Weight | 0.661 lb (299.82 g) | |
Current Rating (Amps) | 0.043A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Polycarbonate (PC) | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £38.68000 | £38.68 |
| Unit Price without VAT: | £38.68000 |
|---|---|
| Unit Price with VAT: | £46.41600 |





