
R7D-APA3H | |
|---|---|
DigiKey Part Number | R7D-APA3H-ND |
Manufacturer | |
Manufacturer Product Number | R7D-APA3H |
Description | SERVO DRIVER 0.42A 200V LOAD |
Customer Reference | |
Detailed Description | Servo AC 200VAC Supply 0.42A 200V Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Module | |
Motor Type | Servo | |
Control / Drive Type | Servo AC | |
Number of Motors | 1 | |
Voltage - Load | 200V | |
Current - Output | 0.42A | |
Wattage - Load | 30 W | |
Voltage - Supply | 200VAC | |
Interface | Serial | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 55°C | |
Features | - | |
For Use With/Related Products | Smartstep A Series | |
Weight | 1.8 lbs (816.5 g) |


