



PY11 | |
|---|---|
DigiKey Part Number | Z5343-ND |
Manufacturer | |
Manufacturer Product Number | PY11 |
Description | RELAY SOCKET 11 POS PANEL MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | PY11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 11 | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
For Use With/Related Products | MY3 Relays | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.69000 | £2.69 |
| 10 | £2.39700 | £23.97 |
| 25 | £2.28920 | £57.23 |
| 50 | £2.21080 | £110.54 |
| 100 | £2.13500 | £213.50 |
| 250 | £2.03876 | £509.69 |
| 500 | £1.96876 | £984.38 |
| 1,000 | £1.90113 | £1,901.13 |
| Unit Price without VAT: | £2.69000 |
|---|---|
| Unit Price with VAT: | £3.22800 |

