


PY08-0 FOR MY | |
|---|---|
DigiKey Part Number | PY08-0FORMY-ND |
Manufacturer | |
Manufacturer Product Number | PY08-0 FOR MY |
Description | RELAY SOCKET 8 POS THROUGH HOLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
For Use With/Related Products | MY2 Relays | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.68000 | £1.68 |
| Unit Price without VAT: | £1.68000 |
|---|---|
| Unit Price with VAT: | £2.01600 |

