Image for OS3101-2-PN-10PT-4C-B2-RMX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OS3101-2-PN-10PT-4C-B2-RMX

DigiKey Part Number
OS3101-2-PN-10PT-4C-B2-RMX-ND
Manufacturer
Manufacturer Product Number
OS3101-2-PN-10PT-4C-B2-RMX
Description
SAFETY LASER SCANNER
Customer Reference
Detailed Description
Safety Laser Scanner 4m 180°
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensing Angle
180°
Manufacturer
Omron Automation and Safety
Detection Capability
62mm
Series
Response Time
80ms
Packaging
Bulk
Safety Category
Category 3, SIL2
Part Status
Obsolete
Operating Temperature
0°C ~ 50°C
Protection Range
4m
Features
Includes Bracket, Cable
Warning Range
15m
Ingress Protection
IP65 - Dust Tight, Water Resistant
Number of Outputs and Type
4 - Safety (2), Warning (1), Auxiliary (1)
Approval Agency
CE, cULus
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.