Image for NT31C-ST143B-EV3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NT31C-ST143B-EV3

DigiKey Part Number
NT31C-ST143B-EV3-ND
Manufacturer
Manufacturer Product Number
NT31C-ST143B-EV3
Description
HMI TOUCHSCREEN 5.7" COLOR
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 5.7" Color
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
Color
Manufacturer
Omron Automation and Safety
Case Color
Black
Series
Operating Temperature
0°C ~ 50°C
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant; NEMA 4
Part Status
Obsolete
Voltage - Supply
24VDC
Type
Touchscreen
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Size - Display
5.7"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.