NT11-SF121-EV1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Delta Electronics/Industrial Automation
In Stock: 1
Unit Price: £217.45000
Datasheet
Image for NT11-SF121-EV1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NT11-SF121-EV1

DigiKey Part Number
NT11-SF121-EV1-ND
Manufacturer
Manufacturer Product Number
NT11-SF121-EV1
Description
HMI OPERATOR PNL 2.3" MONOCHROME
Customer Reference
Detailed Description
Human Machine Interface (HMI) Operator Panel 2.3" Monochrome
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
Monochrome
Manufacturer
Omron Automation and Safety
Case Color
Ivory
Series
Operating Temperature
0°C ~ 50°C
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant; NEMA 4
Part Status
Obsolete
Voltage - Supply
24VDC
Type
Operator Panel
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Size - Display
2.3"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TP04P-16TP1RDelta Electronics/Industrial Automation1TP04P-16TP1R-ND£217.45000Similar
Obsolete
This product is no longer manufactured. View Substitutes