
NT-AL001 | |
|---|---|
DigiKey Part Number | NT-AL001-ND |
Manufacturer | |
Manufacturer Product Number | NT-AL001 |
Description | CONVERSION MODULE RS232C RS422 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Conversion Module DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Conversion Module | |
For Use With/Related Products | NS, NT Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | - | |
Mounting Type | DIN Rail | |
Termination Style | D-Sub, Screw Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Approval Agency | - | |
Weight | 0.441 lb (200.03 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £561.55000 | £561.55 |
| Unit Price without VAT: | £561.55000 |
|---|---|
| Unit Price with VAT: | £673.86000 |

