


MYA-LB2-AC220/240 | |
|---|---|
DigiKey Part Number | MYA-LB2-AC220/240-ND |
Manufacturer | |
Manufacturer Product Number | MYA-LB2-AC220/240 |
Description | RELAY 240V |
Customer Reference | |
Detailed Description | Relay 240VAC Coil |
EDA/CAD Models | MYA-LB2-AC220/240 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | - | |
Coil Voltage | ||
Contact Form | - | |
Switching Voltage | - | |
Load - Max Switching | - | |
Coil Type | - | |
Features | - | |
Termination Style | - | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | - | |
Contact Material | - | |
Approval Agency | - | |
Relay Type | - | |
Grade | - | |
Qualification | - | |
Base Product Number |

