Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

MYA-LA2 DC24

DigiKey Part Number
MYA-LA2DC24-ND
Manufacturer
Manufacturer Product Number
MYA-LA2 DC24
Description
RELAY 24V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Relay 24VDC Coil
Datasheet
 Datasheet
EDA/CAD Models
MYA-LA2 DC24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
-
Coil Voltage
Contact Form
-
Switching Voltage
-
Load - Max Switching
-
Coil Type
-
Features
-
Termination Style
-
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operating Temperature
-
Contact Material
-
Approval Agency
-
Relay Type
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£59.80000£59.80
Manufacturers Standard Package
Unit Price without VAT:£59.80000
Unit Price with VAT:£71.76000