MY4N-CR-GS AC100/110 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Omron Automation and Safety
In Stock: 0
Unit Price: £29.30000
Datasheet
Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

MY4N-CR-GS AC100/110

DigiKey Part Number
MY4N-CR-GSAC100/110-ND
Manufacturer
Manufacturer Product Number
MY4N-CR-GS AC100/110
Description
RELAY GEN PURPOSE 4PDT 3A 110V
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 110VAC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
4PDT (4 Form C)
Contact Rating (Current)
6 A
Switching Voltage
250VAC, 220VDC - Max
Load - Max Switching
1500VA, 1320W
Coil Current
29.3 mA
Coil Type
Non Latching
Features
Lighted Indicator, RC Circuit
Termination Style
Plug In, 14 Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
88 VAC
Must Release Voltage
33 VAC
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-55°C ~ 60°C
Contact Material
Silver (Ag), Gold (Au)
Approval Agency
CE, CSA, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
3.75 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes