



MY3-AC24 | |
|---|---|
DigiKey Part Number | Z10468-ND |
Manufacturer | |
Manufacturer Product Number | MY3-AC24 |
Description | RELAY GEN PURPOSE 3PDT 5A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 24VAC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 19.2 VAC |
Packaging Bulk | Must Release Voltage 7.2 VAC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -55°C ~ 70°C |
Contact Form 3PDT (3 Form C) | Contact Material Silver (Ag) |
Contact Rating (Current) 5 A | Approval Agency CE, CSA, UR, VDE |
Switching Voltage 250VAC, 125VDC - Max | Relay Type |
Load - Max Switching 1250VA, 625W | Coil Resistance 180 Ohms |
Coil Current 133.3 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.65000 | £13.65 |
| 10 | £12.15800 | £121.58 |
| 25 | £11.61040 | £290.26 |
| 50 | £11.21160 | £560.58 |
| 100 | £10.82660 | £1,082.66 |
| 250 | £10.33732 | £2,584.33 |
| 500 | £9.98174 | £4,990.87 |
| Unit Price without VAT: | £13.65000 |
|---|---|
| Unit Price with VAT: | £16.38000 |

