



MM4XP-D DC100/110 | |
|---|---|
DigiKey Part Number | MM4XP-DDC100/110-ND |
Manufacturer | |
Manufacturer Product Number | MM4XP-D DC100/110 |
Description | RELAY GEN PURPOSE 4PDT 7A 110V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 110VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | MM4XP-D DC100/110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 7.5 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Load - Max Switching | 20VA, 800W | |
Coil Current | 22 mA | |
Coil Type | Non Latching | |
Features | Diode | |
Termination Style | Plug In, 15 Pin (Octal) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 77 VDC | |
Must Release Voltage | 11 VDC | |
Operate Time | 50 ms | |
Release Time | 100 ms | |
Operating Temperature | -10°C ~ 55°C | |
Contact Material | Silver (Ag) | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 4.5 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £134.49000 | £134.49 |
| Unit Price without VAT: | £134.49000 |
|---|---|
| Unit Price with VAT: | £161.38800 |

