General Purpose Relay DPDT (2 Form C) 200VAC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 200VAC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

MM2KP AC200

DigiKey Part Number
MM2KPAC200-ND
Manufacturer
Manufacturer Product Number
MM2KP AC200
Description
RELAY GEN PURPOSE DPDT 5A 200V
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 200VAC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
MM2KP AC200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
5 A
Switching Voltage
250VAC, 250VDC - Max
Load - Max Switching
1100VA, 96W
Coil Current
20 mA
Coil Type
Latching, Dual Coil
Features
-
Termination Style
Plug In, 11 Pin (Octal)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
160 VAC
Must Release Voltage
-
Operate Time
30 ms
Release Time
30 ms
Operating Temperature
-10°C ~ 55°C
Contact Material
Silver (Ag)
Approval Agency
-
Relay Type
Grade
-
Qualification
-
Coil Resistance
1.54 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.