General Purpose Relay 3PDT (3 Form C) 240VAC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 3PDT (3 Form C) 240VAC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

MKS3PN-5 AC240

DigiKey Part Number
MKS3PN-5AC240-ND
Manufacturer
Manufacturer Product Number
MKS3PN-5 AC240
Description
RELAY GEN PURPOSE 3PDT 10A 240V
Customer Reference
Detailed Description
General Purpose Relay 3PDT (3 Form C) 240VAC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Lighted Indicator, Mechanical Indicator
Mfr
Termination Style
Plug In, 11 Pin (Octal)
Series
Must Operate Voltage
192 VAC
Packaging
Bulk
Must Release Voltage
72 VAC
Part Status
Obsolete
Operate Time
20 ms
Mounting Type
Release Time
20 ms
Coil Voltage
Operating Temperature
-25°C ~ 60°C
Contact Form
3PDT (3 Form C)
Contact Material
Silver Tin Indium (AgSnIn)
Contact Rating (Current)
10 A
Approval Agency
CSA, cURus, TUV
Switching Voltage
250VAC, 30VDC - Max
Relay Type
Load - Max Switching
2500VA, 300W
Coil Resistance
4.48 kOhms
Coil Current
9.6 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS3PI-5 AC240Omron Automation and Safety2Z5734-ND£18.39000Similar
In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£20.13000£20.13
Manufacturers Standard Package
Unit Price without VAT:£20.13000
Unit Price with VAT:£24.15600