



MKS3P-5 AC220 | |
|---|---|
DigiKey Part Number | Z9769-ND |
Manufacturer | |
Manufacturer Product Number | MKS3P-5 AC220 |
Description | RELAY GEN PURPOSE 3PDT 10A 220V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 220VAC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 3PDT (3 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Load - Max Switching | 2500VA, 300W | |
Coil Current | 10.5 mA | |
Coil Type | Non Latching | |
Features | Mechanical Indicator | |
Termination Style | Plug In, 11 Pin (Octal) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 176 VAC | |
Must Release Voltage | 66 VAC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 60°C | |
Contact Material | Silver Tin Indium (AgSnIn) | |
Approval Agency | CSA, cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 3.55 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £19.70000 | £19.70 |
| 10 | £17.54700 | £175.47 |
| 25 | £16.75560 | £418.89 |
| 50 | £16.18020 | £809.01 |
| 100 | £15.62410 | £1,562.41 |
| 250 | £14.91776 | £3,729.44 |
| 500 | £14.40448 | £7,202.24 |
| Unit Price without VAT: | £19.70000 |
|---|---|
| Unit Price with VAT: | £23.64000 |

