


MKS2PI-V AC50 | |
|---|---|
DigiKey Part Number | MKS2PI-VAC50-ND |
Manufacturer | |
Manufacturer Product Number | MKS2PI-V AC50 |
Description | RELAY GEN PURPOSE DPDT 10A 50V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 50VAC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Load - Max Switching | 2500VA, 300W | |
Coil Current | 46 mA | |
Coil Type | Non Latching | |
Features | Mechanical Indicator, Test Button, Varistor | |
Termination Style | Plug In, 8 Pin (Octal) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 40 VAC | |
Must Release Voltage | 15 VAC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 60°C | |
Contact Material | Silver Tin Indium (AgSnIn) | |
Approval Agency | CSA, cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1087 Ohms | |
Base Product Number |

