General Purpose Relay DPDT (2 Form C) 24VAC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 24VAC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

MKS2PI AC24

DigiKey Part Number
Z5607-ND
Manufacturer
Manufacturer Product Number
MKS2PI AC24
Description
RELAY GEN PURPOSE DPDT 10A 24V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 24VAC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
10 A
Switching Voltage
250VAC, 30VDC - Max
Load - Max Switching
2500VA, 300W
Coil Current
96.3 mA
Coil Type
Non Latching
Features
Mechanical Indicator, Test Button
Termination Style
Plug In, 8 Pin (Octal)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
19.2 VAC
Must Release Voltage
7.2 VAC
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-40°C ~ 60°C
Contact Material
Silver Tin Indium (AgSnIn)
Approval Agency
CSA, cURus, TUV
Relay Type
Grade
-
Qualification
-
Coil Resistance
48.4 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Factory Stock: 1,038
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£14.57000£14.57
10£12.97900£129.79
25£12.39400£309.85
50£11.96860£598.43
100£11.55760£1,155.76
250£11.03528£2,758.82
500£10.65564£5,327.82
Manufacturers Standard Package
Unit Price without VAT:£14.57000
Unit Price with VAT:£17.48400