MK2PN-S-DC110 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 31
Unit Price: £27.86000
Datasheet

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 54
Unit Price: £38.67000
Datasheet
Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

MK2PN-S-DC110

DigiKey Part Number
MK2PN-S-DC110-ND
Manufacturer
Manufacturer Product Number
MK2PN-S-DC110
Description
RELAY GEN PURPOSE DPDT 10A 110V
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 110VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
10 A
Switching Voltage
250VAC, 250VDC - Max
Load - Max Switching
2500VA, 280W
Coil Current
15.1 mA
Coil Type
Non Latching
Features
Lighted Indicator, Mechanical Indicator, Test Button
Termination Style
Plug In, 8 Pin (Octal)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
88 VDC
Must Release Voltage
16.5 VDC
Operate Time
30 ms
Release Time
20 ms
Operating Temperature
-10°C ~ 40°C
Contact Material
Silver (Ag)
Approval Agency
DEMKO, SEV, TUV, UL
Relay Type
Grade
-
Qualification
-
Coil Resistance
7.3 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes