Magnetic Interlock 3PST-2NC/1NO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFS-12P21C6

DigiKey Part Number
Z5981-ND
Manufacturer
Manufacturer Product Number
MFS-12P21C6
Description
INTERLOCK MAGNETIC 3PST
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Magnetic Interlock 3PST-2NC/1NO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Magnetic
Circuit
3PST-2NC/1NO
Current Rating (Amps)
2A (AC/DC)
Voltage Rating
230VAC, 30VDC
Voltage - Supply
24VDC
Holding Force
-
Actuator Type
Non-Contact
Termination Style
Cable Leads
Features
Status Indicator
Must Operate
6 ~ 9mm
Must Release
10 ~ 12mm
Conduit Thread Size
-
Operating Temperature
-10°C ~ 55°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CE, cULus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£368.67000£368.67
5£321.50800£1,607.54
10£303.05600£3,030.56
25£280.22800£7,005.70
Manufacturers Standard Package
Unit Price without VAT:£368.67000
Unit Price with VAT:£442.40400