
MA16AP11C6 | |
|---|---|
DigiKey Part Number | Z5977-ND |
Manufacturer | |
Manufacturer Product Number | MA16AP11C6 |
Description | INTERLOCK MAGNETIC DPST |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Magnetic Interlock DPST-NO/NC |
Datasheet | Datasheet |
Category | Actuator Type Non-Contact |
Manufacturer Omron Automation and Safety | Termination Style Cable Leads |
Series | Must Operate 7 ~ 12mm |
Packaging Bulk | Must Release 12 ~ 25mm |
Part Status Active | Operating Temperature -10°C ~ 55°C |
Type Magnetic | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit DPST-NO/NC | Approval Agency CE, cULus |
Current Rating (Amps) 2A (AC) | Base Product Number |
Voltage Rating 230VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £268.71000 | £268.71 |
| 5 | £234.35000 | £1,171.75 |
| 10 | £220.90600 | £2,209.06 |
| 25 | £204.27440 | £5,106.86 |
| Unit Price without VAT: | £268.71000 |
|---|---|
| Unit Price with VAT: | £322.45200 |

