
M2SJ-90A1-24SR | |
|---|---|
DigiKey Part Number | M2SJ-90A1-24SR-ND |
Manufacturer | |
Manufacturer Product Number | M2SJ-90A1-24SR |
Description | LED PNL IND RED DIF 19.40X13.20 |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 24V 8mA Quick Connect - 0.110" (2.8mm) |
EDA/CAD Models | M2SJ-90A1-24SR Models |
Category | Voltage 24V |
Manufacturer Omron Automation and Safety | Current 8mA |
Packaging Bulk | Panel Cutout Shape Rectangle |
Part Status Obsolete | Panel Cutout Dimensions 0.88" x 0.64" (22.35mm x 16.26mm) |
Type LED | Lens Size 19.40mm x 13.20mm |
Lamp Color Red | Lens Style Rectangle with Flat Top |
Lens Color Red | Termination Style Quick Connect - 0.110" (2.8mm) |
Lens Transparency Diffused | Base Product Number |
Ratings AC/DC |

