Similar

M22R-ER-24A | |
|---|---|
DigiKey Part Number | Z3379-ND |
Manufacturer | |
Manufacturer Product Number | M22R-ER-24A |
Description | LED PNL IND RED DIFF 29.80MM |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 24V 8mA |
Datasheet | Datasheet |
Category | Ratings AC/DC |
Manufacturer Omron Automation and Safety | Voltage 24V |
Series | Current 8mA |
Packaging Bulk | Panel Cutout Shape Round |
Part Status Obsolete | Panel Cutout Dimensions 0.88" (22.35mm) |
Type LED | Lens Size 29.80mm Dia |
Lamp Color Red | Lens Style Round with Flat Top |
Lens Color Red | Ingress Protection IP65 |
Lens Transparency Diffused |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M22N-BC-TRA-RC | Omron Automation and Safety | 72 | Z5550-ND | £12.24000 | Similar |


