LED Panel Indicator Orange Clear 12V 12mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M22N-BN-TOA-OB

DigiKey Part Number
M22N-BN-TOA-OB-ND
Manufacturer
Manufacturer Product Number
M22N-BN-TOA-OB
Description
LED PNL IND ORANGE CLEAR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Orange Clear 12V 12mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Orange
Lens Color
Orange
Lens Transparency
Clear
Ratings
AC/DC
Voltage
12V
Current
12mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.88" (22.30mm)
Lens Size
-
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
IP66, NEMA 4X, 13
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£11.89000£11.89
10£9.32600£93.26
100£7.98000£798.00
Manufacturers Standard Package
Unit Price without VAT:£11.89000
Unit Price with VAT:£14.26800