
M22N-BG-TAA-AD | |
|---|---|
DigiKey Part Number | M22N-BG-TAA-AD-ND |
Manufacturer | |
Manufacturer Product Number | M22N-BG-TAA-AD |
Description | LED PNL IND BLUE CLEAR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Clear 110V 2mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | Blue | |
Lens Transparency | Clear | |
Ratings | AC | |
Voltage | 110V | |
Current | 2mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.88" (22.30mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | IP66, NEMA 4X, 13 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.52000 | £12.52 |
| 10 | £9.84500 | £98.45 |
| 100 | £8.48330 | £848.33 |
| Unit Price without VAT: | £12.52000 |
|---|---|
| Unit Price with VAT: | £15.02400 |

