
M22N-BC-TWA-YD | |
|---|---|
DigiKey Part Number | M22N-BC-TWA-YD-ND |
Manufacturer | |
Manufacturer Product Number | M22N-BC-TWA-YD |
Description | LED PNL IND YELLOW CLEAR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Clear 110V 2mA |
Datasheet | Datasheet |
Category | Ratings AC |
Manufacturer Omron Automation and Safety | Voltage 110V |
Series | Current 2mA |
Packaging Bulk | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 0.88" (22.30mm) |
Type LED | Lens Style Round with Flat Top |
Lamp Color Yellow | Ingress Protection IP66, NEMA 4X, 13 |
Lens Color White | Base Product Number |
Lens Transparency Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.52000 | £12.52 |
| 10 | £9.84500 | £98.45 |
| 100 | £8.48330 | £848.33 |
| Unit Price without VAT: | £12.52000 |
|---|---|
| Unit Price with VAT: | £15.02400 |

