
M22-FR-T1 | |
|---|---|
DigiKey Part Number | Z1591-ND |
Manufacturer | |
Manufacturer Product Number | M22-FR-T1 |
Description | LED PNL IND RED DIFF 29.70MM |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 100V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Ratings | AC | |
Voltage | 100V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.88" (22.35mm) | |
Lens Size | 29.70mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | IP65 | |
Features | - |

