
M16-AG-24D | |
|---|---|
DigiKey Part Number | M16-AG-24D-ND |
Manufacturer | |
Manufacturer Product Number | M16-AG-24D |
Description | LED PNL IND GREEN DIFF 15.10MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 24V 8mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Ratings | AC/DC | |
Voltage | 24V | |
Current | 8mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.63" (16.00mm) | |
Lens Size | 15.10mm | |
Lens Style | Square with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP40 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £25.02000 | £25.02 |
| 10 | £20.30700 | £203.07 |
| 100 | £19.05130 | £1,905.13 |
| Unit Price without VAT: | £25.02000 |
|---|---|
| Unit Price with VAT: | £30.02400 |

