



LY4-DC36 | |
|---|---|
DigiKey Part Number | Z11243-ND |
Manufacturer | |
Manufacturer Product Number | LY4-DC36 |
Description | RELAY GEN PURPOSE 4PDT 10A 36V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 36VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | LY4-DC36 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | 2500VA, 1250W | |
Coil Current | 41.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 28.8 VDC | |
Must Release Voltage | 3.6 VDC | |
Operate Time | 25 ms | |
Release Time | 25 ms | |
Operating Temperature | -25°C ~ 40°C | |
Contact Material | Silver Alloy | |
Approval Agency | CE, CSA, TUV, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 863 Ohms | |
Base Product Number |




