General Purpose Relay SPDT (1 Form C) 240VAC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 240VAC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

LY1-0-AC220/240

DigiKey Part Number
LY1-0-AC220/240-ND
Manufacturer
Manufacturer Product Number
LY1-0-AC220/240
Description
RELAY GEN PURPOSE SPDT 15A 240V
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 240VAC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Termination Style
PC Pin
Series
Must Operate Voltage
192 VAC
Packaging
Bulk
Must Release Voltage
72 VAC
Part Status
Obsolete
Operate Time
25 ms
Mounting Type
Release Time
25 ms
Coil Voltage
Operating Temperature
-25°C ~ 55°C
Contact Form
SPDT (1 Form C)
Contact Material
Silver Alloy
Contact Rating (Current)
15 A
Approval Agency
CE, CSA, TUV, UR
Switching Voltage
250VAC, 125VDC - Max
Relay Type
Load - Max Switching
3750VA, 1875W
Coil Resistance
18.79 kOhms
Coil Current
4.6 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.