
K7L-AT50B | |
|---|---|
DigiKey Part Number | K7L-AT50B-ND |
Manufacturer | |
Manufacturer Product Number | K7L-AT50B |
Description | SENSOR K7L LIQ LEAK OPEN COL OUT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Liquid Leakage Sensor Open Collector Output |
Datasheet | Datasheet |
EDA/CAD Models | K7L-AT50B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Liquid Leakage | |
Output Type | Open Collector | |
Operating Temperature | -10°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £296.19000 | £296.19 |
| Unit Price without VAT: | £296.19000 |
|---|---|
| Unit Price with VAT: | £355.42800 |

