
K3MA-J-A2 24VAC/VDC | |
|---|---|
DigiKey Part Number | Z8164-ND |
Manufacturer | |
Manufacturer Product Number | K3MA-J-A2 24VAC/VDC |
Description | PROCESS METER LCD PANEL MOUNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Process Meter LCD - Dual Color Characters, Backlight Display Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | K3MA-J-A2 24VAC/VDC Models |
Category | Display Characters - Height 0.560" (14.20mm) |
Manufacturer Omron Automation and Safety | Output Type Relay (2) |
Series | Voltage - Supply 24VAC/DC |
Packaging Bulk | Panel Cutout Dimensions Rectangular - 92.00mm x 45.00mm |
Part Status Active | Mounting Type Panel Mount |
Type Process Meter | Termination Style Screw Terminal |
Measuring Type Process | Ingress Protection IP66 - Dust Tight, Water Resistant |
Measuring Range 0 ~ 20mA, ±10VDC | Operating Temperature -10°C ~ 55°C |
Display Type LCD - Dual Color Characters, Backlight | Weight 0.441 lb (200.03 g) |
Number of Characters Per Row 5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £245.40000 | £245.40 |
| 10 | £217.51100 | £2,175.11 |
| 25 | £210.08400 | £5,252.10 |
| Unit Price without VAT: | £245.40000 |
|---|---|
| Unit Price with VAT: | £294.48000 |

