Process Meter LCD - Dual Color Characters, Backlight Display Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K3MA-J 100-240VAC

DigiKey Part Number
Z8166-ND
Manufacturer
Manufacturer Product Number
K3MA-J 100-240VAC
Description
PROCESS METER LCD PANEL MOUNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Process Meter LCD - Dual Color Characters, Backlight Display Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
K3MA-J 100-240VAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Characters - Height
0.560" (14.20mm)
Manufacturer
Omron Automation and Safety
Voltage - Supply
100 ~ 240VAC
Series
Panel Cutout Dimensions
Rectangular - 92.00mm x 45.00mm
Packaging
Bulk
Mounting Type
Panel Mount
Part Status
Active
Termination Style
Screw Terminal
Type
Process Meter
Ingress Protection
IP66 - Dust Tight, Water Resistant
Measuring Type
Process
Operating Temperature
-10°C ~ 55°C
Measuring Range
0 ~ 20mA, ±10VDC
Weight
0.441 lb (200.03 g)
Display Type
LCD - Dual Color Characters, Backlight
Base Product Number
Number of Characters Per Row
5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 27
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£245.40000£245.40
10£217.51100£2,175.11
25£210.08400£5,252.10
Manufacturers Standard Package
Unit Price without VAT:£245.40000
Unit Price with VAT:£294.48000