
K3GN-NTC 24VDC | |
|---|---|
DigiKey Part Number | K3GN-NTC24VDC-ND |
Manufacturer | |
Manufacturer Product Number | K3GN-NTC 24VDC |
Description | DPM NPN-INPUT 24VDC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Display |
EDA/CAD Models | K3GN-NTC 24VDC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Measuring Type | - | |
Measuring Range | - | |
Display Type | - | |
Number of Characters Per Row | - | |
Display Characters - Height | - | |
Output Type | - | |
Voltage - Supply | - | |
Panel Cutout Dimensions | - | |
Mounting Type | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £284.69000 | £284.69 |
| Unit Price without VAT: | £284.69000 |
|---|---|
| Unit Price with VAT: | £341.62800 |

