
K3GN-NDT1-FLK 24VDC | |
|---|---|
DigiKey Part Number | Z9662-ND |
Manufacturer | |
Manufacturer Product Number | K3GN-NDT1-FLK 24VDC |
Description | PROCESS METER LCD PANEL MOUNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Process Meter LCD - Dual Color Characters, Backlight Display Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | K3GN-NDT1-FLK 24VDC Models |
Category | Output Type Solid State (3) |
Manufacturer Omron Automation and Safety | Voltage - Supply 24VDC |
Series | Panel Cutout Dimensions Rectangular - 45.00mm x 22.20mm |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style Screw Terminal |
Type Process Meter | Ingress Protection IP66 - Dust Tight, Water Resistant |
Measuring Type Process | Features Serial Communications Output |
Measuring Range 4 ~ 20mA, ±10VDC | Operating Temperature -10°C ~ 55°C |
Display Type LCD - Dual Color Characters, Backlight | Weight 0.221 lb (100.24 g) |
Number of Characters Per Row 5 | Base Product Number |
Display Characters - Height 0.275" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £323.05000 | £323.05 |
| 10 | £288.77700 | £2,887.77 |
| 25 | £279.65440 | £6,991.36 |
| Unit Price without VAT: | £323.05000 |
|---|---|
| Unit Price with VAT: | £387.66000 |

