
K3GN-NDC-L2 24VDC | |
|---|---|
DigiKey Part Number | K3GN-NDC-L224VDC-ND |
Manufacturer | |
Manufacturer Product Number | K3GN-NDC-L2 24VDC |
Description | PROCESS METER LCD PANEL MOUNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Process Meter LCD - Dual Color Characters, Backlight Display Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | K3GN-NDC-L2 24VDC Models |
Category | Display Characters - Height 0.275" (7.00mm) |
Manufacturer Omron Automation and Safety | Output Type Analog, Relay (2) |
Series | Voltage - Supply 24VDC |
Packaging Bulk | Panel Cutout Dimensions Rectangular - 45.00mm x 22.20mm |
Part Status Active | Mounting Type Panel Mount |
Type Process Meter | Termination Style Screw Terminal |
Measuring Type Process | Ingress Protection IP66 - Dust Tight, Water Resistant |
Measuring Range 4 ~ 20mA, ±10VDC | Operating Temperature -10°C ~ 55°C |
Display Type LCD - Dual Color Characters, Backlight | Weight 0.221 lb (100.24 g) |
Number of Characters Per Row 5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £524.81000 | £524.81 |
| Unit Price without VAT: | £524.81000 |
|---|---|
| Unit Price with VAT: | £629.77200 |

