
K2CU-F20A-F AC220 | |
|---|---|
DigiKey Part Number | K2CU-F20A-FAC220-ND |
Manufacturer | |
Manufacturer Product Number | K2CU-F20A-F AC220 |
Description | DETECT HEATER ELEMENT 220V CHAS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Heater Element Detector 220VAC Chassis Mount |
Datasheet | Datasheet |
Category | Voltage - Supply 220VAC |
Manufacturer Omron Automation and Safety | Mounting Type Chassis Mount |
Series | Termination Style Screw Terminal |
Packaging Bulk | Features Heater Fault Detection |
Part Status Active | Operating Temperature -10°C ~ 55°C |
Type Heater Element Detector | Weight 0.86 lb (390.09 g) |
Input Range 8 ~ 20A | Base Product Number |
Output Type Relay |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £358.88000 | £358.88 |
| Unit Price without VAT: | £358.88000 |
|---|---|
| Unit Price with VAT: | £430.65600 |

