
J7MC-3R-13 | |
|---|---|
DigiKey Part Number | 236-J7MC-3R-13-ND |
Manufacturer | |
Manufacturer Product Number | J7MC-3R-13 |
Description | CIR BRKR MAGN 13A 690VAC ROTARY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic 13A 690 V AC DC Rotary DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Magnetic | |
Current Rating (Amps) | 13A | |
Voltage Rating - AC | 690 V | |
Actuator Type | Rotary | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £225.18000 | £225.18 |
| Unit Price without VAT: | £225.18000 |
|---|---|
| Unit Price with VAT: | £270.21600 |

