
J7KCR-12-10 AC48 | |
|---|---|
DigiKey Part Number | 236-J7KCR-12-10AC48-ND |
Manufacturer | |
Manufacturer Product Number | J7KCR-12-10 AC48 |
Description | REVERSING MAGNETIC CONTACTOR,48V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 15 A 48VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Features Auxiliary Contacts |
Manufacturer Omron Automation and Safety | Termination Style Spring Terminal |
Series | Operating Temperature -10°C ~ 55°C |
Packaging Box | Must Operate Voltage 40.8 VAC |
Part Status Active | Must Release Voltage 9.6 VAC |
Mounting Type Chassis Mount, DIN Rail | Contact Material Silver Alloy |
Coil Voltage 48VAC | Operate Time 26 ms |
Contact Form 3PST-NO (3 Form A) | Release Time 16 ms |
Contact Rating (Current) 15 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £240.71000 | £240.71 |
| Unit Price without VAT: | £240.71000 |
|---|---|
| Unit Price with VAT: | £288.85200 |

