
J7KC-12-10 DC120 | |
|---|---|
DigiKey Part Number | 236-J7KC-12-10DC120-ND |
Manufacturer | |
Manufacturer Product Number | J7KC-12-10 DC120 |
Description | MAGNETIC CONTACTOR,120 VDC,SPST- |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 15 A 120VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Features Auxiliary Contacts |
Manufacturer Omron Automation and Safety | Termination Style Spring Terminal |
Series | Operating Temperature -10°C ~ 55°C |
Packaging Box | Must Operate Voltage 102 VDC |
Part Status Active | Must Release Voltage 12 VDC |
Mounting Type Chassis Mount, DIN Rail | Contact Material Silver Alloy |
Coil Voltage 120VDC | Operate Time 60 ms |
Contact Form 3PST-NO (3 Form A) | Release Time 10 ms |
Contact Rating (Current) 15 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £93.49000 | £93.49 |
| Unit Price without VAT: | £93.49000 |
|---|---|
| Unit Price with VAT: | £112.18800 |

