Preset Counter 12 ~ 24VDC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H7AN-2D DC12-24

DigiKey Part Number
Z9631-ND
Manufacturer
Manufacturer Product Number
H7AN-2D DC12-24
Description
COUNTER LED 2 CHAR 12-24V PNL MT
Customer Reference
Detailed Description
Preset Counter 12 ~ 24VDC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
H7AN-2D DC12-24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Characters - Height
0.394" (10.00mm)
Manufacturer
Omron Automation and Safety
Input Type
No Voltage, Voltage
Series
Output Type
Relay, Solid State
Packaging
Bulk
Voltage - Supply
12 ~ 24VDC
Part Status
Obsolete
Reset
External, Programmable
Type
Preset Counter
Panel Cutout Dimensions
Square - 68.00mm x 68.00mm
Operating Mode
Up, Down
Mounting Type
Panel Mount
Count Rate
5kHz
Termination Style
Screw Terminal
Number of Characters Per Row
2
Operating Temperature
-10°C ~ 55°C
Display Type
LED - Red Characters
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.