
H3YN-21-B AC100-120 | |
|---|---|
DigiKey Part Number | 236-H3YN-21-B AC100-120-ND |
Manufacturer | |
Manufacturer Product Number | H3YN-21-B AC100-120 |
Description | RELAY TIME DELAY 10HR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 0.1 Min ~ 10 Hrs Delay 5A @ 250VAC Socketable |
Category | Circuit DPDT (2 Form C) |
Manufacturer Omron Automation and Safety | Delay Time 0.1 Min ~ 10 Hrs |
Series | Contact Rating @ Voltage 5A @ 250VAC |
Packaging Bulk | Voltage - Supply 100 ~ 120VAC |
Part Status Active | Termination Style Plug In |
Mounting Type Socketable | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function Programmable (Multi-Function) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £84.58000 | £84.58 |
| Unit Price without VAT: | £84.58000 |
|---|---|
| Unit Price with VAT: | £101.49600 |

