
H3Y-4-B DC24 5S | |
|---|---|
DigiKey Part Number | 236-H3Y-4-B DC24 5S-ND |
Manufacturer | |
Manufacturer Product Number | H3Y-4-B DC24 5S |
Description | RELAY TIME DELAY 5SEC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay 4PDT (4 Form C) 0.2 Sec ~ 5 Sec Delay 5A @ 250VAC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | On-Delay | |
Circuit | 4PDT (4 Form C) | |
Delay Time | 0.2 Sec ~ 5 Sec | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Voltage - Supply | 24VDC | |
Termination Style | Spring Terminal | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £92.73000 | £92.73 |
| Unit Price without VAT: | £92.73000 |
|---|---|
| Unit Price with VAT: | £111.27600 |

