
H3Y-4-B AC100-120 60S | |
|---|---|
DigiKey Part Number | 236-H3Y-4-B AC100-120 60S-ND |
Manufacturer | |
Manufacturer Product Number | H3Y-4-B AC100-120 60S |
Description | RELAY TIME DELAY 60SEC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay 4PDT (4 Form C) 2 Sec ~ 60 Sec Delay 5A @ 250VAC DIN Rail |
Datasheet | Datasheet |
Category | Circuit 4PDT (4 Form C) |
Manufacturer Omron Automation and Safety | Delay Time 2 Sec ~ 60 Sec |
Series | Contact Rating @ Voltage 5A @ 250VAC |
Packaging Bulk | Voltage - Supply 100 ~ 120VAC |
Part Status Active | Termination Style Spring Terminal |
Mounting Type DIN Rail | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function On-Delay | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £100.84000 | £100.84 |
| Unit Price without VAT: | £100.84000 |
|---|---|
| Unit Price with VAT: | £121.00800 |

