
H3Y-2-B DC24 3H | |
|---|---|
DigiKey Part Number | 236-H3Y-2-B DC24 3H-ND |
Manufacturer | |
Manufacturer Product Number | H3Y-2-B DC24 3H |
Description | RELAY TIME DELAY 3HR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Off-Delay, On-Delay Time Delay Relay DPDT (2 Form C) 0.1 Hrs ~ 3 Hrs Delay 5A @ 250VAC Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | Off-Delay, On-Delay | |
Circuit | DPDT (2 Form C) | |
Delay Time | 0.1 Hrs ~ 3 Hrs | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Voltage - Supply | 24VDC | |
Termination Style | Plug In | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £92.73000 | £92.73 |
| Unit Price without VAT: | £92.73000 |
|---|---|
| Unit Price with VAT: | £111.27600 |

