Programmable (Multi-Function) Time Delay Relay DPST-NO (2 Form A) 0.1 Min ~ 10 Hrs Delay 3A @ 250VAC Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H3RN-21 DC12

DigiKey Part Number
H3RN-21DC12-ND
Manufacturer
Manufacturer Product Number
H3RN-21 DC12
Description
RELAY TIME DELAY 10HR 3A 250V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Programmable (Multi-Function) Time Delay Relay DPST-NO (2 Form A) 0.1 Min ~ 10 Hrs Delay 3A @ 250VAC Socketable
Datasheet
 Datasheet
EDA/CAD Models
H3RN-21 DC12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Socketable
Relay Type
Mechanical Relay
Function
Programmable (Multi-Function)
Circuit
DPST-NO (2 Form A)
Delay Time
0.1 Min ~ 10 Hrs
Contact Rating @ Voltage
3A @ 250VAC
Voltage - Supply
12VDC
Termination Style
Plug In
Timing Adjustment Method
Thumbwheel Switches
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£80.48000£80.48
Manufacturers Standard Package
Unit Price without VAT:£80.48000
Unit Price with VAT:£96.57600