
H3RN-1 DC12 | |
|---|---|
DigiKey Part Number | H3RN-1DC12-ND |
Manufacturer | |
Manufacturer Product Number | H3RN-1 DC12 |
Description | RELAY TIME DELAY 10MIN 3A 250V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 10 Min Delay 3A @ 250VAC Socketable |
Datasheet | Datasheet |
EDA/CAD Models | H3RN-1 DC12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | SPDT (1 Form C) | |
Delay Time | 0.1 Sec ~ 10 Min | |
Contact Rating @ Voltage | 3A @ 250VAC | |
Voltage - Supply | 12VDC | |
Termination Style | Plug In | |
Timing Adjustment Method | Thumbwheel Switches | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £84.58000 | £84.58 |
| Unit Price without VAT: | £84.58000 |
|---|---|
| Unit Price with VAT: | £101.49600 |

